Add To Favorites
Product Overview
Digi-Key Part Number ISL83387EIVZ-TCT-ND
Quantity Available 6.386
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL83387EIVZ-T

Description IC 3DRVR/3RCVR RS232 3V 24TSSOP
Expanded Description 3/3 Transceiver Full RS232 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL83387E
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/3
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL83387EIVZ-TCT

08:31:00 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,83500 18,35
100 1,47470 147,47
500 1,21162 605,81
1.000 1,00392 1.003,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL83387EIVZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,90746
  • Digi-Reel® ? : ISL83387EIVZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.386 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL83387EIVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.058 - Immediate
  • Unit Price: 1,98000
Send Feedback