Add To Favorites
Product Overview
Digi-Key Part Number ISL83086EIBZ-TCT-ND
Quantity Available 3.337
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL83086EIBZ-T

Description IC TXRX RS422/485 10MBPS 14SOICN
Expanded Description 1/1 Transceiver Full RS422, RS485 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL83080E, 82E, 83E, 85E, 86E, 88E
Product Training Modules Application: Industrial Controls
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Catalog Page 1193 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 20mV
Data Rate 10Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL83086EIBZ-TCT

21:48:10 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,54500 15,45
100 1,24240 124,24
500 1,02072 510,36
1.000 0,84575 845,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL83086EIBZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,76448
  • Digi-Reel® ? : ISL83086EIBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.337 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL83086EIBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.579 - Immediate
  • Unit Price: 1,67000
Send Feedback