Add To Favorites
Product Overview
Digi-Key Part Number ISL83085EIBZ-TCT-ND
Quantity Available 8.918
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL83085EIBZ-T

Description IC TXRX RS422/485 500KBPS 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ISL83080E, 82E, 83E, 85E, 86E, 88E
Product Training Modules Application: Industrial Controls
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Catalog Page 1193 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 20mV
Data Rate 500kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL83085EIBZ-TCT

06:18:53 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,50300 15,03
100 1,20850 120,85
500 0,99286 496,43
1.000 0,82266 822,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL83085EIBZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,74361
  • Digi-Reel® ? : ISL83085EIBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.918 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL83085EIBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.941 - Immediate
  • Unit Price: 1,62000
Send Feedback