Add To Favorites
Product Overview
Digi-Key Part Number ISL83078EIBZA-TCT-ND
Quantity Available 1.210
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL83078EIBZA-T

Description IC TXRX RS422/485 20MBPS 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL8307xE
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Test Site Change 30/Oct/2013
Wafer Fab Site Transfer 09/Jul/2014
Catalog Page 1193 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 15mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL83078EIBZA-TCT

20:37:34 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,52000 15,20
100 1,22190 122,19
500 1,00392 501,96
1.000 0,83182 831,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL83078EIBZA-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.180 - Immediate
  • Unit Price: 1,64000
  • Tape & Reel (TR) ? : ISL83078EIBZA-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,75190
  • Digi-Reel® ? : ISL83078EIBZA-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback