Add To Favorites
Product Overview
Digi-Key Part Number ISL83070EIBZA-TCT-ND
Quantity Available 3.762
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL83070EIBZA-T

Description IC TXRX RS422/485 250KBPS 14SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ISL8307xE
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
Catalog Page 1193 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 15mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
  • TDA06H0SB1R - C&K | CKN9503CT-ND DigiKey Electronics
  • TDA06H0SB1R
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price 2,75000
  • CKN9503CT-ND
Additional Resources
Standard Package ? 1
Other Names ISL83070EIBZA-TCT

00:15:07 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,54500 15,45
100 1,24240 124,24
500 1,02072 510,36
1.000 0,84575 845,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL83070EIBZA-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,76448
  • Digi-Reel® ? : ISL83070EIBZA-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.762 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL83070EIBZA-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.918 - Immediate
  • Unit Price: 1,67000
Send Feedback