Add To Favorites
Product Overview
Digi-Key Part Number ISL81387IAZ-TCT-ND
Quantity Available 1.883
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL81387IAZ-T

Description IC TXRX RS232/422/485 20SSOP
Expanded Description 2/2 Transceiver Half RS232, RS422, RS485 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISL41387, ISL81387
Product Training Modules Application: Industrial Controls
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1193 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232, RS422, RS485
Number of Drivers/Receivers 2/2
Duplex Half
Receiver Hysteresis 35mV
Data Rate 20Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL81387IAZ-TCT

21:29:31 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,04000 6,04
10 5,45800 54,58
100 4,51880 451,88
500 3,93490 1.967,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL81387IAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 177 - Immediate
  • Unit Price: 5,86000
  • Tape & Reel (TR) ? : ISL81387IAZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4,60264
  • Cut Tape (CT) ? : ISL81387IAZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 429 - Immediate
  • Unit Price: 6,64000
  • Digi-Reel® ? : ISL81387IAZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 429 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL81387IAZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,32735
  • Digi-Reel® ? : ISL81387IAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback