Add To Favorites
Product Overview
Digi-Key Part Number ISL8016IRAJZ-T7ACT-ND
Quantity Available 905
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL8016IRAJZ-T7A

Description IC REG BUCK ADJ 6A SYNC 20QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 20-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL8016
Product Training Modules Application: Industrial Controls
Switching Regulators
Featured Product ISL8016 Synchronous Buck Regulators
PCN Assembly/Origin Alternate Assembly Site 27/Mar/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 6A
Frequency - Switching 525kHz ~ 3.9MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (3x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL8016IRAJZ-T7ACT

04:24:23 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,26000 4,26
10 3,82200 38,22
100 3,13150 313,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8016IRAJZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 2,88436
  • Digi-Reel® ? : ISL8016IRAJZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 905 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback