Add To Favorites
Product Overview
Digi-Key Part Number ISL76671AROZ-T7ACT-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL76671AROZ-T7A

Description IC AMBIENT LIGHT SENSOR
Expanded Description Optical Sensor Ambient 550nm Voltage 6-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ISL76671
PCN Design/Specification Datasheet Update 21/Apr/2015
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 550nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 1.8 V ~ 3 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-ODFN (2.1x2)
 
You May Also Be Interested In
  • TSL12T - ams | TSL12-TCT-ND DigiKey Electronics
  • TSL12T
  • ams
  • IC SENSOR LIGHT-VOLT 4-SMD
  • Unit Price 1,83000
  • TSL12-TCT-ND
Additional Resources
Standard Package ? 1
Other Names ISL76671AROZ-T7ACT

09:04:58 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,05000 3,05
5 2,83600 14,18
10 2,35700 23,57
25 1,96400 49,10
50 1,74580 87,29
100 1,65850 165,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL76671AROZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1,42840
  • Digi-Reel® ? : ISL76671AROZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL76671AROZ-T7-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,04236
Send Feedback