Add To Favorites
Product Overview
Digi-Key Part Number ISL6146BFRZ-T7ACT-ND
Quantity Available 3.138
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6146BFRZ-T7A

Description IC OR CTRLR N+1 8DFN
Expanded Description OR Controller N+1 ORing Controller N-Channel N:1 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL6146 Datasheet
Reference Design Library ISL6146BEVAL1Z: 50A @ 3 ~ 20V, OR-ing Controller
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - ON -
Delay Time - OFF 65ns
Current - Output (Max) -
Current - Supply 25µA
Voltage - Supply 1 V ~ 20 V
Applications N+1 Power Supplies, Telecom/Datacom Systems
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL6146BFRZ-T7ACT

21:29:14 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,18000 3,18
10 2,86100 28,61
100 2,34390 234,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6146BFRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,15896
  • Digi-Reel® ? : ISL6146BFRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.138 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL6146BFRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.591 - Immediate
  • Unit Price: 2,82000
  • Tape & Reel (TR) ? : ISL6146BFRZ-T-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,36231
  • Tape & Reel (TR) ? : ISL6146BFRZ-TK-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,49003
Send Feedback