Add To Favorites
Product Overview
Digi-Key Part Number ISL6123IRZA-ND
Quantity Available 964
Can ship immediately

Factory Stock ?: 2.325
Manufacturer

Manufacturer Part Number

ISL6123IRZA

Description IC POWER SUPPLY SEQUENCER 24QFN
Expanded Description Power Supply Controller Power Supply Sequencer 24-QFN-EP (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL6123-28/30
PCN Design/Specification DFN/QFN Copper Wire Bond Wire 25/Oct/2013
PCN Assembly/Origin Test Site Change 30/Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1195 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Applications Power Supply Sequencer
Voltage - Input -
Voltage - Supply 1.5 V ~ 5.5 V
Current - Supply 200µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN-EP (4x4)
 
Additional Resources
Standard Package ? 75

20:16:26 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,78000 5,78
10 5,18600 51,86
100 4,24860 424,86
500 3,61672 1.808,36
1.000 3,05024 3.050,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6123IRZA-T-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,78880
Send Feedback