Add To Favorites
Product Overview
Digi-Key Part Number ISL60002BIH325Z-TKCT-ND
Quantity Available 1.554
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL60002BIH325Z-TK

Description IC VREF SERIES 2.5V SOT23-3
Expanded Description Series Voltage Reference IC ±0.04% 7mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ISL60002
PCN Assembly/Origin ISL21080Y,ISL60002Y Wafer Fab Site Update 08/Aug/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1199 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series FGA™
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 7mA
Tolerance ±0.04%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 30µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.7 V ~ 5.5 V
Current - Supply 900nA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL60002BIH325Z-TKCT

15:36:32 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,61000 5,61
10 5,03500 50,35
100 4,12540 412,54
500 3,51188 1.755,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL60002BIH325Z-TKTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,87556
  • Digi-Reel® ? : ISL60002BIH325Z-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.554 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : ISL60002BIH325Z-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 631 - Immediate
  • Unit Price: 6,15000
Send Feedback