Add To Favorites
Product Overview
Digi-Key Part Number ISL55110IRZ-T7ACT-ND
Quantity Available 3.301
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL55110IRZ-T7A

Description MOSFET DRIVER DUAL HS 16QFN
Expanded Description Half Bridge (2) Driver Digital Imaging Power MOSFET 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ISL55110-11
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (2)
Applications Digital Imaging
Interface Logic
Load Type Inductive, Capacitive, Resistive
Technology Power MOSFET
Rds On (Typ) 3 Ohm
Current - Output / Channel 100mA
Current - Peak Output 3.5A
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Load 5 V ~ 13.2 V
Operating Temperature -40°C ~ 150°C (TJ)
Features -
Fault Protection -
Mounting Type Surface Mount
Package / Case 16-TQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL55110IRZ-T7ACT

21:20:41 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,41000 2,41
10 2,16600 21,66
100 1,74100 174,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL55110IRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,58712
  • Digi-Reel® ? : ISL55110IRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.301 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL55110IRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.903 - Immediate
    6.225 - Factory Stock ?
  • Unit Price: 1,98000
  • Tape & Reel (TR) ? : ISL55110IRZ-T-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,93453
Send Feedback