Add To Favorites
Product Overview
Digi-Key Part Number ISL43L210IHZ-TCT-ND
Quantity Available 21.390
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL43L210IHZ-T

Description IC SWITCH SPDT SC70-6
Expanded Description 1 Circuit IC Switch 2:1 360 mOhm (Typ) SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL43L210
Catalog Page 1197 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 360 mOhm (Typ)
Channel-to-Channel Matching (ΔRon) 2 mOhm
Voltage - Supply, Single (V+) 1.1 V ~ 4.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 15ns, 10ns
-3db Bandwidth -
Charge Injection 25pC
Channel Capacitance (CS(off), CD(off)) 40pF
Current - Leakage (IS(off)) (Max) 30nA
Crosstalk -70dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL43L210IHZ-TCT

03:58:07 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49
10 1,34000 13,40
100 1,07690 107,69
500 0,88482 442,41
1.000 0,73313 733,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL43L210IHZ-TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,66269
  • Digi-Reel® ? : ISL43L210IHZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.390 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL43L210IHZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1,07616
  • Cut Tape (CT) ? : ISL43L210IHZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 248 - Immediate
  • Unit Price: 1,63000
  • Digi-Reel® ? : ISL43L210IHZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 248 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback