Add To Favorites
Product Overview
Digi-Key Part Number ISL43640IUZ-ND
Quantity Available 2.290
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL43640IUZ

Description IC MUX/DEMUX 4X1 10MSOP
Expanded Description 1 Circuit IC Switch 4:1 50 Ohm 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) 50 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 28ns
-3db Bandwidth -
Charge Injection 1.2pC
Channel Capacitance (CS(off), CD(off)) 4pF, 11pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Additional Resources
Standard Package ? 98

01:44:50 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,37000 2,37
10 2,12700 21,27
100 1,70910 170,91
500 1,40420 702,10
1.000 1,16348 1.163,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL43640IUZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,15970
Send Feedback