Add To Favorites
Product Overview
Digi-Key Part Number ISL43120IHZCT-ND
Quantity Available 7.285
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL43120IHZ-T

Description IC SWITCH DUAL SPST SOT23-8
Expanded Description 2 Circuit IC Switch 1:1 20 Ohm SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL43120-22
Catalog Page 1197 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 20 Ohm
Channel-to-Channel Matching (ΔRon) 800 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 35ns, 30ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -105dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names ISL43120IHZ-CT
ISL43120IHZ-CT-ND
ISL43120IHZCT

19:23:03 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63
10 1,46800 14,68
100 1,17920 117,92
500 0,96882 484,41
1.000 0,80274 802,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL43120IHZTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,72561
  • Digi-Reel® ? : ISL43120IHZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.285 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback