Add To Favorites
Product Overview
Digi-Key Part Number ISL4270EIRZ-TCT-ND
Quantity Available 10.601
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL4270EIRZ-T

Description IC XMITTER/RCVR ESD RS232 32-QFN
Expanded Description 3/3 Transceiver Full RS232 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL4270E
Catalog Page 1192 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/3
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL4270EIRZ-TCT

17:28:11 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,86000 5,86
10 5,26400 52,64
100 4,31290 431,29
500 3,67142 1.835,71
1.000 3,09638 3.096,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL4270EIRZ-TTR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,74852
  • Digi-Reel® ? : ISL4270EIRZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.601 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL4270EIRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 245 - Immediate
  • Unit Price: 5,69000
Send Feedback