Add To Favorites
Product Overview
Digi-Key Part Number ISL4089IBZ-T7CT-ND
Quantity Available 1.748
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL4089IBZ-T7

Description IC VIDEO AMP RESTORED 250MHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ISL4089
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1186 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications General Purpose
Output Type -
Number of Circuits 1
-3db Bandwidth 300MHz
Slew Rate 300 V/µs
Current - Supply 20mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL4089IBZ-T7CT

19:28:38 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,66000 7,66
10 6,92000 69,20
100 5,72880 572,88
500 4,98850 2.494,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL4089IBZ-T7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,21826
  • Digi-Reel® ? : ISL4089IBZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.748 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : ISL4089IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 193 - Immediate
  • Unit Price: 7,44000
  • Tape & Reel (TR) ? : ISL4089IBZ-T7A-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,84148
Send Feedback