Add To Favorites
Product Overview
Digi-Key Part Number ISL3333IRZ-T7ACT-ND
Quantity Available 1.373
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL3333IRZ-T7A

Description IC TXRX RS232/485 DL 2PRT 40QFN
Expanded Description 2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL3332-33
Product Training Modules Application: Industrial Controls
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232, RS422, RS485
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 35mV
Data Rate 20Mbps
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL3333IRZ-T7ACT

15:12:11 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,36000 9,36
10 8,45600 84,56
100 7,00070 700,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3333IRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 6,49132
  • Digi-Reel® ? : ISL3333IRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.373 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL3333IRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.528 - Immediate
  • Unit Price: 8,53000
  • Tape & Reel (TR) ? : ISL3333IRZ-T-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,66053
Send Feedback