Add To Favorites
Product Overview
Digi-Key Part Number ISL3332IAZ-ND
Quantity Available 405
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL3332IAZ

Description IC TXRX RS485/422 2PRT 28-SSOP
Expanded Description 2/2 Transceiver Full RS232, RS485 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISL3332-33
Product Training Modules Application: Industrial Controls
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232, RS485
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 35mV
Data Rate 20Mbps
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 47

06:34:19 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,77000 8,77
10 7,92400 79,24
100 6,56040 656,04
500 5,71272 2.856,36
1.000 4,97560 4.975,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3332IAZ-T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,97560
Send Feedback