Add To Favorites
Product Overview
Digi-Key Part Number ISL3281EIHZ-TCT-ND
Quantity Available 4.758
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL3281EIHZ-T

Description IC RCVR ESD RS485/422 LP SOT23-6
Expanded Description 0/1 Receiver RS422, RS485 SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL3280E-85E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Catalog Page 1192 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis 15mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL3281EIHZ-TCT

05:17:18 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,27600 12,76
100 0,99530 99,53
500 0,82218 411,09
1.000 0,64909 649,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3281EIHZ-TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,58817
  • Digi-Reel® ? : ISL3281EIHZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.758 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL3281EIHZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : ISL3281EIHZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 470 - Immediate
  • Unit Price: 1,42000
  • Digi-Reel® ? : ISL3281EIHZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 470 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback