Add To Favorites
Product Overview
Digi-Key Part Number ISL3179EIUZ-ND
Quantity Available 4.642
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL3179EIUZ

Description IC TXRX 3.3V RS485 RS422 8MSOP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL3179-80E
Product Training Modules High Speed RS-485 Transceiver and Applications
Featured Product ISL3179E and ISL3180E Transceivers
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1192 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 28mV
Data Rate 40Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 98

23:27:41 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 2,64
10 2,37500 23,75
100 1,90900 190,90
500 1,56844 784,22
1.000 1,29957 1.299,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3179EIUZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,20994
Send Feedback