Add To Favorites
Product Overview
Digi-Key Part Number ISL3176EIUZ-TCT-ND
Quantity Available 12.258
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL3176EIUZ-T

Description IC TXRX RS422/485 20MBPS 10MSOP
Expanded Description 1/1 Transceiver Full RS422, RS485 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL3170-78E
Product Training Modules Application: Industrial Controls
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 15mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL3176EIUZ-TCT

19:17:45 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,54500 15,45
100 1,24240 124,24
500 1,02072 510,36
1.000 0,84575 845,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3176EIUZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,76448
  • Digi-Reel® ? : ISL3176EIUZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.258 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL3176EIUZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : ISL3176EIUZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: 1,90000
  • Digi-Reel® ? : ISL3176EIUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL3176EIUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.166 - Immediate
  • Unit Price: 1,67000
Send Feedback