Add To Favorites
Product Overview
Digi-Key Part Number ISL3150EIUZ-TCT-ND
Quantity Available 4.687
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL3150EIUZ-T

Description IC TXRX RS422/485 115KBPS 14MSOP
Expanded Description 1/1 Transceiver Full RS422, RS485 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL315xE
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
Catalog Page 1192 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 20mV
Data Rate 115Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Additional Resources
Standard Package ? 1
Other Names ISL3150EIUZ-TCT

00:44:55 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,52000 15,20
100 1,22190 122,19
500 1,00392 501,96
1.000 0,83182 831,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3150EIUZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,75190
  • Digi-Reel® ? : ISL3150EIUZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.687 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL3150EIUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.967 - Immediate
  • Unit Price: 1,64000
  • Tape & Reel (TR) ? : ISL3150EIUZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : ISL3150EIUZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,87000
  • Digi-Reel® ? : ISL3150EIUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback