Add To Favorites
Product Overview
Digi-Key Part Number ISL29023IROZ-T7CT-ND
Quantity Available 6.106
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL29023IROZ-T7

Description IC SENSOR LIGHT-DGTL I2C 6ODFN
Expanded Description Optical Sensor Ambient 540nm I²C 6-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 540nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.25 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-ODFN (2.1x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL29023IROZ-T7CT

05:25:02 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
5 2,97000 14,85
10 2,46800 24,68
25 2,05640 51,41
50 1,82800 91,40
100 1,73660 173,66
500 1,46240 731,20
1.000 1,37099 1.370,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL29023IROZ-T7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,20481
  • Digi-Reel® ? : ISL29023IROZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.106 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback