Add To Favorites
Product Overview
Digi-Key Part Number ISL29020IROZ-T7CT-ND
Quantity Available 7.006
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL29020IROZ-T7

Description IC SENSOR LIGHT-DGTL I2C 6-ODFN
Expanded Description Optical Sensor Ambient 540nm I²C 6-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL29020
PCN Assembly/Origin ODFN Pkg Products Additional Assembly Facility 7/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 540nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.25 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-ODFN (2.1x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL29020IROZ-T7CT

06:53:07 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,09000 4,09
5 3,61000 18,05
10 3,18900 31,89
25 2,58760 64,69
50 2,28680 114,34
100 2,22660 222,66
500 1,86556 932,78
1.000 1,74520 1.745,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL29020IROZ-T7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,53184
  • Digi-Reel® ? : ISL29020IROZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.006 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL29020IROZ-T7A-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,03956
Send Feedback