Add To Favorites
Product Overview
Digi-Key Part Number ISL29006IROZ-T7CT-ND
Quantity Available 32.517
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL29006IROZ-T7

Description IC PHOTO DETECTOR AMBIENT 6-ODFN
Expanded Description Optical Sensor Ambient 550nm Current 6-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL29006-08
Catalog Page 1196 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 550nm
Proximity Detection No
Output Type Current
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-ODFN (2.1x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL29006IROZ-T7CT

04:51:57 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,08000 2,08
5 1,96400 9,82
10 1,68200 16,82
25 1,34560 33,64
50 1,23360 61,68
100 1,12150 112,15
500 0,98128 490,64
1.000 0,86914 869,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL29006IROZ-T7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,76464
  • Digi-Reel® ? : ISL29006IROZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.517 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback