Add To Favorites
Product Overview
Digi-Key Part Number ISL29003IROZ-T7CT-ND
Quantity Available 8.233
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL29003IROZ-T7

Description IC SENSOR LIGHT-DGTL I2C 6-ODFN
Expanded Description Optical Sensor Ambient 550nm I²C 6-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets ISL29003
Catalog Page 1196 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 550nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.5 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-ODFN (2.1x2)
 
You May Also Be Interested In
  • TSL25911FN - ams | TSL25911FNCT-ND DigiKey Electronics
  • TSL25911FN
  • ams
  • IC LIGHT TO DGTL CONV 6-DFN
  • Unit Price 2,47000
  • TSL25911FNCT-ND
Additional Resources
Standard Package ? 1
Other Names ISL29003IROZ-T7CT

22:41:24 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,70000 3,70
5 3,26600 16,33
10 2,88500 28,85
25 2,34040 58,51
50 2,06820 103,41
100 2,01390 201,39
500 1,68730 843,65
1.000 1,57844 1.578,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL29003IROZ-T7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,38546
  • Digi-Reel® ? : ISL29003IROZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.233 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback