Add To Favorites
Product Overview
Digi-Key Part Number ISL28227FBZ-T7ACT-ND
Quantity Available 3.980
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28227FBZ-T7A

Description IC OPAMP GP 10MHZ 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets ISL28127, ISL28227
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 3.6 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 1nA
Voltage - Input Offset 10µV
Current - Supply 2.2mA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 40 V, ±2.25 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL28227FBZ-T7ACT

01:04:36 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 3,95200 39,52
100 3,23870 323,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28227FBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 2,98304
  • Digi-Reel® ? : ISL28227FBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.980 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : ISL28227FBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.162 - Immediate
  • Unit Price: 3,89000
  • Tape & Reel (TR) ? : ISL28227FBZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,95310
  • Tape & Reel (TR) ? : ISL28227FBZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,05589
Send Feedback