Add To Favorites
Product Overview
Digi-Key Part Number ISL28134FHZ-T7ACT-ND
Quantity Available 3.381
Can ship immediately

Factory Stock ?: 11.250
Manufacturer

Manufacturer Part Number

ISL28134FHZ-T7A

Description IC OPAMP CHOPPER 3.5MHZ SOT23-5
Expanded Description Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL28134
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.5 V/µs
Gain Bandwidth Product 3.5MHz
-3db Bandwidth -
Current - Input Bias 120pA
Voltage - Input Offset 0.2µV
Current - Supply 675µA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 2.25 V ~ 6 V, ±1.125 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL28134FHZ-T7ACT

13:51:39 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,90000 2,90
10 2,60900 26,09
100 2,13770 213,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28134FHZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.250 - Immediate
    11.250 - Factory Stock ?
  • Unit Price: 1,96896
  • Digi-Reel® ? : ISL28134FHZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.381 - Immediate
    11.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28134FHZ-T7-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,29136
Send Feedback