Add To Favorites
Product Overview
Digi-Key Part Number ISL28130FHZ-T7ACT-ND
Quantity Available 2.228
Can ship immediately

Factory Stock ?: 5.250
Manufacturer

Manufacturer Part Number

ISL28130FHZ-T7A

Description IC OPAMP GP 400KHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ISL28130,28230,28430
Product Training Modules Application: Patient Monitoring and Diagnostic Equipment
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.2 V/µs
Gain Bandwidth Product 400kHz
-3db Bandwidth -
Current - Input Bias 250pA
Voltage - Input Offset 5µV
Current - Supply 20µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL28130FHZ-T7ACT

19:23:00 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,36100 13,61
100 1,06160 106,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28130FHZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    5.250 - Factory Stock ?
  • Unit Price: 0,96348
  • Digi-Reel® ? : ISL28130FHZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.228 - Immediate
    5.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28130FHZ-T7-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,57510
Send Feedback