Add To Favorites
Product Overview
Digi-Key Part Number ISL24021IRT065Z-T7ACT-ND
Quantity Available 5.296
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL24021IRT065Z-T7A

Description IC OPAMP VFB 27MHZ RRO 8TDFN
Expanded Description Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-TDFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL24021
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 19 V/µs
Gain Bandwidth Product -
-3db Bandwidth 27MHz
Current - Input Bias 2nA
Voltage - Input Offset 1.4mV
Current - Supply 2.2mA
Current - Output / Channel 300mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 19 V, ±2.25 V ~ 9.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL24021IRT065Z-T7ACT

01:39:58 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,27000 3,27
10 2,94100 29,41
100 2,40970 240,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL24021IRT065Z-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.250 - Immediate
  • Unit Price: 2,21956
  • Digi-Reel® ? : ISL24021IRT065Z-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.296 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback