Add To Favorites
Product Overview
Digi-Key Part Number ISL21080DIH309Z-TKCT-ND
Quantity Available 5.592
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL21080DIH309Z-TK

Description IC VREF SERIES 0.9V SOT23-3
Expanded Description Series Voltage Reference IC ±0.7% 7mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL21080
Product Training Modules Application: Patient Monitoring and Diagnostic Equipment
PCN Design/Specification Datasheet Update 19/Jun/2014
PCN Assembly/Origin ISL21080Y,ISL60002Y Wafer Fab Site Update 08/Aug/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Intersil

Series FGA™
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) -
Current - Output 7mA
Tolerance ±0.7%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 40µVp-p
Noise - 10Hz to 10kHz 10µVrms
Voltage - Input 2 V ~ 5.5 V
Current - Supply 1.5µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL21080DIH309Z-TKCT

06:34:14 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,38900 13,89
100 1,11610 111,61
500 0,91692 458,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL21080DIH309Z-TKTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,73761
  • Digi-Reel® ? : ISL21080DIH309Z-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback