Add To Favorites
Product Overview
Digi-Key Part Number ISL21080CIH333Z-TKCT-ND
Quantity Available 2.962
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL21080CIH333Z-TK

Description IC VREF SERIES 3.3V SOT23-3
Expanded Description Series Voltage Reference IC ±0.2% 7mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISL21080
Product Training Modules Application: Patient Monitoring and Diagnostic Equipment
PCN Design/Specification Datasheet Update 19/Jun/2014
PCN Assembly/Origin ISL21080Y,ISL60002Y Wafer Fab Site Update 08/Aug/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Intersil

Series FGA™
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 7mA
Tolerance ±0.2%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 30µVp-p
Noise - 10Hz to 10kHz 52µVrms
Voltage - Input 3.5 V ~ 5.5 V
Current - Supply 1.5µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL21080CIH333Z-TKCT

05:42:41 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,36600 13,66
100 1,09770 109,77
500 0,90182 450,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL21080CIH333Z-TKTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,72546
  • Digi-Reel® ? : ISL21080CIH333Z-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.962 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback