Add To Favorites
Product Overview
Digi-Key Part Number ISL1208IU8Z-TKCT-ND
Quantity Available 2.500
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL1208IU8Z-TK

Description IC RTC CLK/CALENDAR I2C 8-MSOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 2B I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL1208 Datasheet
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, SRAM
Memory Size 2B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery 1.8 V ~ 5.5 V
Current - Timekeeping (Max) 4µA ~ 6µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL1208IU8Z-TKCT

06:40:43 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,47200 24,72
100 2,02520 202,52
500 1,72396 861,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL1208IU8Z-TKTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,41160
  • Digi-Reel® ? : ISL1208IU8Z-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL1208IU8Z-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.370 - Immediate
  • Unit Price: 2,67000
  • Tape & Reel (TR) ? : ISL1208IU8Z-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2,05532
  • Cut Tape (CT) ? : ISL1208IU8Z-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 517 - Immediate
  • Unit Price: 3,03000
  • Digi-Reel® ? : ISL1208IU8Z-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 517 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback