Add To Favorites
Product Overview
Digi-Key Part Number ISL12020MIRZ-T7ACT-ND
Quantity Available 2.189
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL12020MIRZ-T7A

Description IC RTC CLK/CALENDAR I2C 20-DFN
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 128B I²C, 2-Wire Serial 20-PowerLFDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ISL12020M
Product Training Modules Application: Industrial Controls
PCN Design/Specification ISL12020MIRZ Datasheet Update 09/Jan/2015
Specification Update 09/Jan/2015
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Daylight Savings, Leap Year, SRAM
Memory Size 128B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery 1.8 V ~ 5.5 V
Current - Timekeeping (Max) 14µA ~ 15µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-PowerLFDFN
Supplier Device Package 20-DFN (5.5x4.0)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL12020MIRZ-T7ACT

17:42:30 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,82000 6,82
10 6,16400 61,64
100 5,10320 510,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL12020MIRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 6,06000
  • Tape & Reel (TR) ? : ISL12020MIRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,73180
  • Digi-Reel® ? : ISL12020MIRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.189 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL12020MIRZ-T-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,30651
Send Feedback