Add To Favorites
Product Overview
Digi-Key Part Number IS82C54-10Z-ND
Quantity Available 0

Factory Stock ?: 1.702
Manufacturer

Manufacturer Part Number

IS82C54-10Z

Description IC OSC PROG TIMER 10MHZ 28PLCC
Expanded Description Programmable Timer IC 10MHz 28-LCC (J-Lead)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 82C54
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Programmable Timer
Count -
Frequency 10MHz
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 10mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 37
Other Names IS82C5410Z

03:42:35 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,25000 18,25
10 16,83400 168,34
100 14,37520 1.437,52
500 13,05116 6.525,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IS82C54-10Z96-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,16712
Send Feedback