Add To Favorites
Product Overview
Digi-Key Part Number ICM7555IPAZ-ND
Quantity Available 3.237
Can ship immediately
Manufacturer

Manufacturer Part Number

ICM7555IPAZ

Description IC OSC SINGLE TIMER 1MHZ 8DIP
Expanded Description 555 Type, Timer/Oscillator (Single) IC 1MHz 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ICM7555,56
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1188 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 1MHz
Voltage - Supply 2 V ~ 18 V
Current - Supply 60µA
Operating Temperature -25°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

03:58:42 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,69700 6,97
100 0,53420 53,42
500 0,42232 211,16
1.000 0,33785 337,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback