Add To Favorites
Product Overview
Digi-Key Part Number ICM7555IBAZ-TCT-ND
Quantity Available 17.657
Can ship immediately
Manufacturer

Manufacturer Part Number

ICM7555IBAZ-T

Description IC OSC SINGLE TIMER 1MHZ 8-SOIC
Expanded Description 555 Type, Timer/Oscillator (Single) IC 1MHz 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ICM7555,56
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 1MHz
Voltage - Supply 2 V ~ 18 V
Current - Supply 60µA
Operating Temperature -25°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICM7555IBAZ-TCT

06:17:48 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,61000 6,10
100 0,46740 46,74
500 0,36948 184,74
1.000 0,29559 295,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICM7555IBAZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,26007
  • Digi-Reel® ? : ICM7555IBAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.657 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICM7555IBAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.319 - Immediate
  • Unit Price: 0,67000
Send Feedback