Add To Favorites
Product Overview
Digi-Key Part Number ICM7211AMIPLZ-ND
Quantity Available 2.503
Can ship immediately
Manufacturer

Manufacturer Part Number

ICM7211AMIPLZ

Description IC LCD DISPLAY DRVR 4DGT 40-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets ICM7211AM
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Display Type LCD
Configuration 7 Segment
Interface BCD
Digits or Characters 4 Digits
Current - Supply 10µA
Voltage - Supply 3 V ~ 6 V
Operating Temperature -20°C ~ 85°C
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 9

11:40:02 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,91000 3,91
10 3,51000 35,10
100 2,87640 287,64
500 2,44864 1.224,32
1.000 2,06512 2.065,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback