Add To Favorites
Product Overview
Digi-Key Part Number ICL7667CBAZA-TCT-ND
Quantity Available 9.096
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7667CBAZA-T

Description IC MOSFET DRIVER DUAL 8-SOIC
Expanded Description High-Side or Low-Side Gate Driver IC Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ICL7667
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1191 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 15 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) -
Input Type Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 20ns, 20ns
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICL7667CBAZA-TCT

16:16:42 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,69000 2,69
10 2,41000 24,10
100 1,93730 193,73
500 1,59164 795,82
1.000 1,31878 1.318,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7667CBAZA-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 1,19207
  • Digi-Reel® ? : ICL7667CBAZA-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.096 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL7667CBAZA-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.980 - Immediate
  • Unit Price: 2,60000
Send Feedback