Add To Favorites
Product Overview
Digi-Key Part Number ICL7665SAIPAZ-ND
Quantity Available 865
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7665SAIPAZ

Description IC VOLT DETECTOR OVER/UND 8-DIP
Expanded Description Supervisor Open Drain or Open Collector Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICL7665S
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active High
Reset Timeout -
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

15:17:07 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,50500 35,05
100 2,87160 287,16
500 2,44458 1.222,29
1.000 2,06170 2.061,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback