Add To Favorites
Product Overview
Digi-Key Part Number ICL7665SAIBAZA-ND
Quantity Available 1.253
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7665SAIBAZA

Description IC VOLT DETECTOR OVER/UND 8-SOIC
Expanded Description Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ICL7665S
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1195 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active High
Reset Timeout -
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 98

17:06:16 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,42000 3,42
10 3,06600 30,66
100 2,51230 251,23
500 2,13870 1.069,35
1.000 1,80372 1.803,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7665SAIBAZA-TTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,76320
Send Feedback