Add To Favorites
Product Overview
Digi-Key Part Number ICL7660SIBAZTCT-ND
Quantity Available 11.552
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7660SIBAZT

Description IC REG SWTCHD CAP INV 45MA 8SOIC
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ICL7660S,A
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1189 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 45mA
Frequency - Switching 10kHz ~ 35kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICL7660SIBAZTCT

11:41:27 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,52000 15,20
100 1,22190 122,19
500 1,00392 501,96
1.000 0,83182 831,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7660SIBAZTTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,75190
  • Digi-Reel® ? : ICL7660SIBAZTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.552 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL7660SIBAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.130 - Immediate
  • Unit Price: 1,64000
Send Feedback