Add To Favorites
Product Overview
Digi-Key Part Number ICL7660AIBAZA-ND
Quantity Available 2.057
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7660AIBAZA

Description IC REG SWTCHD CAP INV 45MA 8SOIC
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ICL7660S,A
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Catalog Page 1195 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 45mA
Frequency - Switching 3kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 98
Other Names ICL7660AIBAZ
ICL7660AIBAZ-ND

05:20:33 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,47600 14,76
100 1,18630 118,63
500 0,97468 487,34
1.000 0,80759 807,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7660AIBAZA-TTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,75190
Send Feedback