Add To Favorites
Product Overview
Digi-Key Part Number ICL7136CPLZ-ND
Quantity Available 697
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7136CPLZ

Description IC ADC 3.5DIGIT LCD LP 40DIP
Expanded Description Display Driver 3.5 Digit 40-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICL7136
Catalog Page 1188 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Display Driver
Resolution (Bits) 3.5 Digit
Sampling Rate (Per Second) -
Data Interface -
Voltage Supply Source Single Supply
Voltage - Supply 9V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 9

21:49:32 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,17000 6,17
10 5,57200 55,72
100 4,61280 461,28
500 4,01676 2.008,38
1.000 3,49847 3.498,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback