Add To Favorites
Product Overview
Digi-Key Part Number ICL7107CM44Z-ND
Quantity Available 1.636
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7107CM44Z

Description IC ADC 3.5DIGIT LCD/LED 44MQFP
Expanded Description Display Driver 3.5 Digit 44-MQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ICL7106,7107(S)
Catalog Page 1188 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Display Driver
Resolution (Bits) 3.5 Digit
Sampling Rate (Per Second) -
Data Interface -
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-QFP
Supplier Device Package 44-MQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96

12:37:00 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,05000 5,05
10 4,53300 45,33
100 3,71390 371,39
500 3,16154 1.580,77
1.000 2,66636 2.666,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7107CM44ZT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,16154
Send Feedback