Add To Favorites
Product Overview
Digi-Key Part Number ICL3232IVZ-TCT-ND
Quantity Available 5.550
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3232IVZ-T

Description IC 2DRVR/2RCVR RS232 3V 16TSSOP
Expanded Description 2/2 Transceiver Full RS232 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ICL322x,3232,3241,3243
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICL3232IVZ-TCT

23:23:51 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,36600 13,66
100 1,09770 109,77
500 0,90182 450,91
1.000 0,74723 747,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3232IVZ-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,67543
  • Digi-Reel® ? : ICL3232IVZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.550 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3232IVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.921 - Immediate
  • Unit Price: 1,47000
Send Feedback