Add To Favorites
Product Overview
Digi-Key Part Number ICL3232EIV-16Z-TCT-ND
Quantity Available 2.894
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3232EIV-16Z-T

Description IC 2DRVR/2RCVR RS232 3V 16TSSOP
Expanded Description 2/2 Transceiver Full RS232 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICL3221E-23E, 32E, 41E, 43E
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
  • EPCS16SI8N - Altera | 544-2567-5-ND DigiKey Electronics
  • EPCS16SI8N
  • Altera
  • IC CONFIG DEVICE 16MBIT 8SOIC
  • Unit Price 15,83000
  • 544-2567-5-ND
Additional Resources
Standard Package ? 1
Other Names ICL3232EIV-16Z-TCT

19:15:20 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,50300 15,03
100 1,20850 120,85
500 0,99286 496,43
1.000 0,82266 822,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ICL3232EIV-16Z-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.820 - Immediate
  • Unit Price: 1,62000
  • Tape & Reel (TR) ? : ICL3232EIV-16Z-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,74361
  • Digi-Reel® ? : ICL3232EIV-16Z-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.894 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : ICL3232EIV-16Z-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 231 - Immediate
  • Unit Price: 1,85000
  • Digi-Reel® ? : ICL3232EIV-16Z-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 231 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback