Add To Favorites
Product Overview
Digi-Key Part Number ICL3225EIAZ-TCT-ND
Quantity Available 3.734
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3225EIAZ-T

Description IC TXRX RS232 250KBPS 20SSOP
Expanded Description 2/2 Transceiver Full RS232 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ICL3225E,27E,45E
Catalog Page 1191 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 1
Other Names ICL3225EIAZ-TCT

21:57:13 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36
10 2,12200 21,22
100 1,70570 170,57
500 1,40132 700,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3225EIAZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,12729
  • Digi-Reel® ? : ICL3225EIAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.734 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3225EIAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.668 - Immediate
  • Unit Price: 2,29000
Send Feedback