Add To Favorites
Product Overview
Digi-Key Part Number ICL3221EIAZ-TCT-ND
Quantity Available 12.528
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3221EIAZ-T

Description IC TXRX SGL RS232 3-5.5V 16SSOP
Expanded Description 1/1 Transceiver Full RS232 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ICL3221E-23E, 32E, 41E, 43E
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICL3221EIAZ-TCT

03:21:32 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,28900 12,89
100 1,03560 103,56
500 0,85078 425,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3221EIAZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,68440
  • Digi-Reel® ? : ICL3221EIAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.528 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3221EIAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.622 - Immediate
  • Unit Price: 1,40000
  • Tape & Reel (TR) ? : ICL3221EIAZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1,03840
  • Cut Tape (CT) ? : ICL3221EIAZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 715 - Immediate
  • Unit Price: 1,58000
  • Digi-Reel® ? : ICL3221EIAZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback